-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3930
|
Newark | Cap, 2.2Uf, 450V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215299701E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.8890 / $1.6100 | Buy Now |
DISTI #
40AH1904
|
Newark | Cap, 2.2Uf, 450V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2Μf, Voltage(Dc):450V, Esr:-, Lifetime @ Temperature:1500 Hours @ 105°C, Polarity:Polar, Product Range:152 Cme Series, Product Diameter:10Mm Rohs Compliant: Yes |Vishay MAL215299701E3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.7150 | Buy Now |
DISTI #
MAL215299701E3
|
Avnet Americas | SMD 2,2uF 450V 10x10x10 105?C - Tape and Reel (Alt: MAL215299701E3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5328 | Buy Now |
DISTI #
594-MAL215299701E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2.2UF 450V 20% RoHS: Compliant | 2990 |
|
$0.5420 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.5510 | Buy Now |
|
Bristol Electronics | 7417 |
|
RFQ | ||
DISTI #
MAL215299701E3
|
Avnet Abacus | SMD 2,2uF 450V 10x10x10 105�C (Alt: MAL215299701E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215299701E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215299701E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.1 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Shape | FLAT | |
Width | 10 mm |