-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, 4949,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215099704E3 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7030
|
Newark | Cap, 220Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.4010 | Buy Now |
DISTI #
28Y4576
|
Newark | 220 80V 12,5X12,5X16Mm 105 5000H |Vishay MAL215099704E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
83AC7030
|
Avnet Americas | 220uF 80V 12,5x12,5x16 105?C 3000h - Product that comes on tape, but is not reeled (Alt: 83AC7030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
200 Partner Stock |
|
$1.5300 / $2.8900 | Buy Now |
DISTI #
MAL215099704E3
|
Avnet Americas | 220uF 80V 12,5x12,5x16 105?C 3000h - Bulk (Alt: MAL215099704E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9894 / $1.0713 | Buy Now |
DISTI #
594-MAL215099704E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 80V 20% RoHS: Compliant | 1306 |
|
$1.1000 / $3.0900 | Buy Now |
|
Future Electronics | Cap Aluminum 220uF 80V 20% Cylindrical T/R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel |
800 Reel |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
56785414
|
Verical | Cap Aluminum Lytic 220uF 80V 20% (12.5 X 16mm) SMD 0.75A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 200 |
|
$0.6548 | Buy Now |
DISTI #
MAL215099704E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 80V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1400 In Stock |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
MAL215099704E3
|
Avnet Abacus | 220uF 80V 125x125x16 105C 3000h (Alt: MAL215099704E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 80V 20% SMDD12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 34 |
|
$1.7717 / $2.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215099704E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099704E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, 4949,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.176 mA | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 4949 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 12.5 mm |