-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6494
|
Newark | Cap, 10Uf, 100V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:150 Crz, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215097902E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263 |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
MAL215097902E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215097902E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7628 / $0.9690 | Buy Now |
DISTI #
66AH6494
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 66AH6494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 224 Partner Stock |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
594-MAL215097902E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 100V 105C 3000H RoHS: Compliant | 330 |
|
$0.7270 / $1.9000 | Buy Now |
|
Future Electronics | CAP ALUM 10UF 20% 100V SMD RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7300 / $0.7900 | Buy Now |
DISTI #
MAL215097902E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 10UF 100V 105C 3000H RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
MAL215097902E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215097902E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL215097902E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: MAL215097902E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7063 / $0.7958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215097902E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097902E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 144 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |