-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3131, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6493
|
Newark | Cap, 47Uf, 63V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215097811E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$1.0700 / $1.8300 | Buy Now |
DISTI #
22M6655
|
Newark | Capacitor,47Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL215097811E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 / $0.9240 | Buy Now |
DISTI #
MAL215097811E3
|
Avnet Americas | 47uF 63V 8x8x10 105?C 2500h - Tape and Reel (Alt: MAL215097811E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 500 |
|
$0.6782 / $0.7209 | Buy Now |
DISTI #
594-MAL215097811E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 63V 105C 2500H RoHS: Compliant | 4730 |
|
$0.6820 / $1.8600 | Buy Now |
|
Future Electronics | 150 CRZ Series 63 V 47 uF 8 x 10 mm Polarized Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 1500Reel |
|
$0.6950 / $0.7550 | Buy Now |
DISTI #
MAL215097811E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 63V 105C 2500H RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MAL215097811E3
|
Avnet Abacus | 47uF 63V 8x8x10 105�C 2500h - Tape and Reel (Alt: MAL215097811E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 63V 162mA100Hz 650m 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 1 |
|
$1.0307 / $1.0889 | Buy Now |
|
New Advantage Corporation | 150 CRZ Series 63 V 47 uF 8 x 10 mm Polarized Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$0.8791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215097811E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097811E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 162 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8 mm |