-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215097112E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1106
|
Newark | Cap, 330Uf, 50V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$0.6030 | Buy Now |
DISTI #
67AK1106
|
Avnet Americas | 330uF 50V 12,5x12,5x13 105?C 3000h - Bulk (Alt: 67AK1106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
125 Partner Stock |
|
$1.3700 / $2.5600 | Buy Now |
DISTI #
MAL215097112E3
|
Avnet Americas | 330uF 50V 12,5x12,5x13 105?C 3000h - Tape and Reel (Alt: MAL215097112E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8671 / $0.9388 | Buy Now |
DISTI #
594-MAL215097112E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H RoHS: Compliant | 963 |
|
$0.9850 / $2.6800 | Buy Now |
|
Future Electronics | 150 CRZ Series 330 uF 50 V 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$0.9830 | Buy Now |
DISTI #
MAL215097112E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9900 | Buy Now |
DISTI #
MAL215097112E3
|
Avnet Abacus | 330uF 50V 125x125x13 105C 3000h (Alt: MAL215097112E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now | |
DISTI #
MAL215097112E3
|
Avnet Asia | 330uF 50V 12,5x12,5x13 105?C 3000h (Alt: MAL215097112E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 330uF 50V 414mA100Hz 130m 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 589 |
|
$0.9659 / $1.7537 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 330uF 20% 50V 105C 5000hrs 690mA 12.5x13 Auto Low ESR High Ripple Antivibration RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2750 |
|
$0.9452 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215097112E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097112E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 414 mA | |
Size Code | 4949 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 12.5 mm |