Part Details for MAL215090183E3 by Vishay Intertechnologies
Overview of MAL215090183E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215090183E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4006
|
Newark | 330 100V 18X20Mm 105 7000H |Vishay MAL215090183E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.3400 | Buy Now |
DISTI #
MAL215090183E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 100 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215090183E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9076 / $2.4233 | Buy Now |
DISTI #
594-MAL215090183E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 330uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.9600 / $2.0800 | Order Now |
|
Future Electronics | CAP ALUM 330UF 20% 100V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1.9700 / $2.1200 | Buy Now |
DISTI #
MAL215090183E3
|
TME | Capacitor: electrolytic, THT, 330uF, 100VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 1 | 109 |
|
$2.1500 / $4.2300 | Buy Now |
DISTI #
MAL215090183E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: MAL215090183E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215090183E3
MAL215090183E3 CAD Models
MAL215090183E3 Part Data Attributes
|
MAL215090183E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215090183E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1292 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |