Part Details for MAL214869331E3 by Vishay Intertechnologies
Overview of MAL214869331E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214869331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4017
|
Newark | 330 100V 16X25Mm 105 3000H |Vishay MAL214869331E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5200 | Buy Now |
DISTI #
MAL214869331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 100 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: MAL214869331E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.4148 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
MAL214869331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL214869331E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214869331E3
MAL214869331E3 CAD Models
MAL214869331E3 Part Data Attributes
|
MAL214869331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214869331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214869331E3
This table gives cross-reference parts and alternative options found for MAL214869331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214869331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41851A9337M001 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MAL214869331E3 vs B41851A9337M001 |
1331MAM1625RXN411P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | MAL214869331E3 vs 1331MAM1625RXN411P |
8331MAM1625RXN4F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | MAL214869331E3 vs 8331MAM1625RXN4F |
100YXF330MRX16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | MAL214869331E3 vs 100YXF330MRX16X25 |
B41821A9337M004 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MAL214869331E3 vs B41821A9337M004 |
8331MAM1625RTN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL | MAL214869331E3 vs 8331MAM1625RTN511P |
2331MAM1625RTN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL | MAL214869331E3 vs 2331MAM1625RTN411C |
B41828A9337M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | MAL214869331E3 vs B41828A9337M000 |
2331MAM1625RXN711B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | MAL214869331E3 vs 2331MAM1625RXN711B |
EKZE101EIJ331ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | MAL214869331E3 vs EKZE101EIJ331ML25S |