-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7171, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL214699814E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8496
|
Newark | Cap, 1000Uf, 63V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL214699814E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Reel | 300 |
|
$3.8100 / $3.9400 | Buy Now |
DISTI #
14AC4382
|
Newark | Cap, 1000Uf, 63V, Alu Elec, Smd, Capacitor Case/Package:Smd, Capacitance:1000Μf, Voltage(Dc):63V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$3.9400 / $6.9300 | Buy Now |
DISTI #
14AC4382
|
Avnet Americas | SMD 1000uF 63V 18x18x21 125?C - Product that comes on tape, but is not reeled (Alt: 14AC4382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
70 Partner Stock |
|
$3.8500 / $5.8800 | Buy Now |
DISTI #
MAL214699814E3
|
Avnet Americas | SMD 1000uF 63V 18x18x21 125?C - Tape and Reel (Alt: MAL214699814E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9988 / $3.2471 | Buy Now |
DISTI #
594-MAL214699814E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 63V 20% RoHS: Compliant | 3272 |
|
$3.1800 / $6.9300 | Buy Now |
DISTI #
V72:2272_09378193
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 63V 20% (18 X 21mm) SMD 1.4A 6000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 17 |
|
$3.2690 / $4.7850 | Buy Now |
|
Future Electronics | 146CTI Series 63 V 1000 uF 125°C 6 k Hrs SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Reel |
100 Reel |
|
$3.1700 / $3.2800 | Buy Now |
DISTI #
86897660
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (18 X 21mm) SMD 1.4A 6000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2342 | Americas - 54 |
|
$3.9700 / $4.4000 | Buy Now |
DISTI #
69100025
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (18 X 21mm) SMD 1.4A 6000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2137 | Americas - 17 |
|
$3.2690 / $4.7850 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 1000UF, SURFACE... more | 2160 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214699814E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699814E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7171, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 18 mm |