-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 6363, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0748
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 146 Cti Series, 820 F, 63 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL214699813E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$2.5400 / $4.2500 | Buy Now |
DISTI #
MAL214699813E3
|
Avnet Americas | SMD 820uF 63V 16x16x21 125?C - Tape and Reel (Alt: MAL214699813E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1491 | Buy Now |
DISTI #
594-MAL214699813E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 820uF 63V 20% RoHS: Compliant | 3 |
|
$2.1800 / $4.2500 | Buy Now |
|
Future Electronics | CAP, ALU ELEC, 820UF, 63V, SMD, AE Capacitor Case:Radial Can - SMD, Capacitance: RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 / $2.2900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 820 uF, SURFACE MOUNT, 6363 | 80 |
|
$2.6000 / $3.9000 | Buy Now |
DISTI #
MAL214699813E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 820uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.1600 / $2.4700 | Buy Now |
DISTI #
MAL214699813E3
|
Avnet Abacus | SMD 820uF 63V 16x16x21 125�C - Tape and Reel (Alt: MAL214699813E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL214699813E3
|
Avnet Asia | SMD 820uF 63V 16x16x21 125?C (Alt: MAL214699813E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214699813E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699813E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 6363, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.517 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 780 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for MAL214699813E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214699813E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL224699813E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | MAL214699813E3 vs MAL224699813E3 |