There are no models available for this part yet.
Overview of MAL214238101E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for MAL214238101E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK1037
|
Newark | Cap, 100Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214238101E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1295 |
|
$0.2450 / $0.6660 | Buy Now | |
DISTI #
68R3593
|
Newark | 100 63V 10X12Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214238101E3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now | |
DISTI #
MAL214238101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL214238101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1388 / $0.1565 | Buy Now | |
DISTI #
594-MAL214238101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 10x12mm 105 C 2500h RoHS: Compliant | 0 |
|
$0.1480 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.1480 | Buy Now | ||
DISTI #
MAL214238101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214238101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL214238101E3 by Vishay Intertechnologies
Part Data Attributes for MAL214238101E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.063 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
235 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL214238101E3
This table gives cross-reference parts and alternative options found for MAL214238101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214238101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LGM1012RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RX07P |
8101LGM1012RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RXN5P |
SH101M063R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | MAL214238101E3 vs SH101M063R4 |
8101LGM1012RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RT04C |
1101LGM1012RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 1101LGM1012RXN2110 |
8101LGM1012RTN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RTN0P |
8101LGM1012RTN0110 | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RTN0110 |
1101LGM1012RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 1101LGM1012RXN011C |
8101LGM1012RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RXN0J |
8101LGM1012RXN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MAL214238101E3 vs 8101LGM1012RXN5B |