Part Details for MAL214097013E3 by Vishay Intertechnologies
Overview of MAL214097013E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214097013E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5480
|
Newark | Smd Aluminium Electrolytic Capacitor, 140 Clh Series, 470 F, 35 V, Radial Can - Smd, 12.5 Mm Rohs Compliant: Yes |Vishay MAL214097013E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 83 |
|
$2.0300 / $3.4000 | Buy Now |
DISTI #
83AC7023
|
Newark | Cap, 470Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:140 Crh Series, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL214097013E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0700 | Buy Now |
DISTI #
15N6337
|
Newark | Smd Aluminium Electrolytic Capacitor, 140 Clh Series, 470 F, 35 V, Radial Can - Smd, 12.5 Mm |Vishay MAL214097013E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
MAL214097013E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214097013E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3878 / $1.7630 | Buy Now |
DISTI #
594-MAL214097013E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 20% 35volts RoHS: Compliant | 975 |
|
$1.3500 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.3400 / $1.4300 | Buy Now |
DISTI #
MAL214097013E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 470uF 20% 35volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.3300 / $1.4200 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4949 RoHS: Compliant | Europe - 12600 |
|
RFQ | |
DISTI #
MAL214097013E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214097013E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL214097013E3
MAL214097013E3 CAD Models
MAL214097013E3 Part Data Attributes:
|
MAL214097013E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214097013E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.164 mA | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 540 mA | |
Size Code | 4949 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 12.5 mm |
Alternate Parts for MAL214097013E3
This table gives cross-reference parts and alternative options found for MAL214097013E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214097013E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214699006E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4949, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MAL214097013E3 vs MAL214699006E3 |