Part Details for MAL214097012E3 by Vishay Intertechnologies
Results Overview of MAL214097012E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL214097012E3 Information
MAL214097012E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL214097012E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6336
|
Newark | 330 35V 12,5X12,5X13Mm 125 3000H |Vishay MAL214097012E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
MAL214097012E3
|
Avnet Americas | 330uF 35V 12,5x12,5x13 125?C 3000h - Tape and Reel (Alt: MAL214097012E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0560 / $1.1849 | Buy Now |
DISTI #
594-MAL214097012E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$1.1500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL214097012E3
|
Avnet Abacus | 330uF 35V 125x125x13 125C 3000h (Alt: MAL214097012E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 330uF 20% 35V 125C 3000hrs 750mA 12.5x13 Auto Antivibration RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1500 |
|
$1.1000 / $1.1900 | Buy Now |
Part Details for MAL214097012E3
MAL214097012E3 CAD Models
MAL214097012E3 Part Data Attributes
|
MAL214097012E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214097012E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.115 mA | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 4949 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 12.5 mm |
Alternate Parts for MAL214097012E3
This table gives cross-reference parts and alternative options found for MAL214097012E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214097012E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL214099012E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 330 uF, SURFACE MOUNT, 4949, CHIP, ROHS COMPLIANT | MAL214097012E3 vs MAL214099012E3 |
MAL214099012E3 | Vishay Intertechnologies | $1.7300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949, CHIP | MAL214097012E3 vs MAL214099012E3 |
MAL214097012E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 330 uF, SURFACE MOUNT, 4949, CHIP, ROHS COMPLIANT | MAL214097012E3 vs MAL214097012E3 |
MAL214699005E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949, CHIP, ROHS COMPLIANT | MAL214097012E3 vs MAL214699005E3 |
MAL214699005E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 330 uF, SURFACE MOUNT, 4949, CHIP, ROHS COMPLIANT | MAL214097012E3 vs MAL214699005E3 |