-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL214097001E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5475
|
Newark | Cap, 100Uf, 35V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7882 |
|
$0.8410 | Buy Now |
DISTI #
22M6597
|
Newark | Smd Aluminium Electrolytic Capacitor, 140 Clh Series, 100 F, 35 V, Radial Can - Smd, 10 Mm |Vishay M... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8430 / $1.0700 | Buy Now |
DISTI #
85R5475
|
Avnet Americas | 100uF 35V 10x10x10 125?C 1500h - Product that comes on tape, but is not reeled (Alt: 85R5475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
1030 Partner Stock |
|
$1.3300 / $2.2700 | Buy Now |
DISTI #
MAL214097001E3
|
Avnet Americas | 100uF 35V 10x10x10 125?C 1500h - Tape and Reel (Alt: MAL214097001E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7741 / $0.8382 | Buy Now |
DISTI #
594-MAL214097001E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 35volts 20% RoHS: Compliant | 11386 |
|
$0.8570 / $2.4100 | Buy Now |
|
Future Electronics | 140CRH Series 35v 100 uf 125c 10x10mm 1500 hrs SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
1500 Reel |
|
$0.8200 / $0.8600 | Buy Now |
DISTI #
MAL214097001E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 35volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL214097001E3
|
Avnet Abacus | 100uF 35V 10x10x10 125C 1500h - Tape and Reel (Alt: MAL214097001E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100uF 35V 153mA100Hz 250m 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 5 |
|
$1.0390 / $1.6496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214097001E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214097001E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 153 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAL214097001E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214097001E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL214099001E3 | Vishay Intertechnologies | $0.8240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP | MAL214097001E3 vs MAL214099001E3 |