Part Details for MAL213968478E3 by Vishay Intertechnologies
Overview of MAL213968478E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL213968478E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1388
|
Newark | 4,7 63V 14,3X6,2X6,9Mm 105 2000H |Vishay MAL213968478E3 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
MAL213968478E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, ± 20%, 2000 hours @ 105°C, SMD - Tape and Reel (Alt: MAL213968478E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.3375 | Buy Now |
|
Future Electronics | 139CLL Series 63 V 4.7 uF 105 °C 14.5 x 6.3 x 7.05 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$1.8200 | Buy Now |
DISTI #
MAL213968478E3
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 63VDC, 6.2x14.3x6.9mm, ±20% Min Qty: 700 | 0 |
|
$1.6900 | RFQ |
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5624 RoHS: Compliant | Europe - 700 |
|
RFQ | |
DISTI #
MAL213968478E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, � 20%, 2000 hours @ 105�C, SMD - Tape and Reel (Alt: MAL213968478E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL213968478E3
MAL213968478E3 CAD Models
MAL213968478E3 Part Data Attributes:
|
MAL213968478E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213968478E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5624, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.9 mm | |
Leakage Current | 0.0036 mA | |
Length | 14.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28 mA | |
Size Code | 5624 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Shape | J BEND | |
Width | 6.2 mm |