Part Details for MAL213967339E3 by Vishay Intertechnologies
Overview of MAL213967339E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MAL213967339E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1386
|
Newark | 33 40V 14,3X7,6X8,2Mm 105 2000H |Vishay MAL213967339E3 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.3900 | Buy Now |
DISTI #
MAL213967339E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 40 V, ± 20%, 2000 hours @ 105°C, SMD - Tape and Reel (Alt: MAL213967339E3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9521 / $2.4799 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 33 F 40V 14,3x7,6x8,2mm 105 C 2000h RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.9500 / $2.0000 | Buy Now |
DISTI #
MAL213967339E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 40V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$2.0200 / $2.2100 | Buy Now |
DISTI #
MAL213967339E3
|
TME | Capacitor: electrolytic, SMD, 33uF, 40VDC, 7.6x14.3x8.2mm, ±20% Min Qty: 1 | 5 |
|
$1.8500 / $3.5200 | Buy Now |
|
ComSIT USA | SMD(CHIP) LONG LIFE, ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5630 RoHS: Compliant | Europe - 5870 |
|
RFQ | |
DISTI #
MAL213967339E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 40 V, � 20%, 2000 hours @ 105�C, SMD - Tape and Reel (Alt: MAL213967339E3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL213967339E3
MAL213967339E3 CAD Models
MAL213967339E3 Part Data Attributes:
|
MAL213967339E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213967339E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5630, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8.2 mm | |
Leakage Current | 0.0056 mA | |
Length | 14.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 75 mA | |
Size Code | 5630 | |
Surface Mount | YES | |
Tan Delta | 0.11 | |
Terminal Shape | J BEND | |
Width | 7.6 mm |