Part Details for MAL213964689E3 by Vishay Intertechnologies
Overview of MAL213964689E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MAL213964689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3757
|
Newark | Capacitor, non-Specified,68Uf,10Vdc,20-% Tol,20+% Tol |Vishay MAL213964689E3 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
MAL213964689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 10 V, ? 20%, 2000 hours @ 105?C, SMD - Tape and Reel (Alt: MAL213964689E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
$1.7310 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$1.8200 | Buy Now |
DISTI #
MAL213964689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 10 V, � 20%, 2000 hours @ 105�C, SMD - Tape and Reel (Alt: MAL213964689E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL213964689E3
MAL213964689E3 CAD Models
MAL213964689E3 Part Data Attributes
|
MAL213964689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213964689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5624, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.9 mm | |
Leakage Current | 0.0044 mA | |
Length | 14.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 71 mA | |
Size Code | 5624 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 6.2 mm |