Part Details for MAL213961109E3 by Vishay Intertechnologies
Results Overview of MAL213961109E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213961109E3 Information
MAL213961109E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213961109E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3754
|
Newark | Capacitor, non-Specified,10Uf,50Vdc,20-% Tol,20+% Tol |Vishay MAL213961109E3 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
MAL213961109E3
|
Avnet Americas | 10uF 50V 14,3x6,2x6,9 105?C 2000h - Tape and Reel (Alt: MAL213961109E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
$1.7038 / $1.8196 | Buy Now |
DISTI #
594-MAL213961109E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 50V 14,3x6,2x6,9mm 105 C 2000h RoHS: Compliant | 0 |
|
$1.8800 / $4.5800 | Order Now |
|
Future Electronics | CAP ALUM 10UF 20% 50V SMD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$1.8200 | Buy Now |
|
Future Electronics | CAP ALUM 10UF 20% 50V SMD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$1.8200 | Buy Now |
|
Quest Components | 1290 |
|
$1.4640 / $3.9040 | Buy Now | |
|
ComSIT USA | SMD(CHIP) LONG LIFE, ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MAL213961109E3
|
Avnet Abacus | 10uF 50V 143x62x69 105C 2000h (Alt: MAL213961109E3) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213961109E3
MAL213961109E3 CAD Models
MAL213961109E3 Part Data Attributes
|
MAL213961109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213961109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 5624, CHIP, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 14.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 6.2 mm |
Alternate Parts for MAL213961109E3
This table gives cross-reference parts and alternative options found for MAL213961109E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213961109E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL213961109E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 5624, CHIP, LEAD FREE | MAL213961109E3 vs MAL213961109E3 |