There are no models available for this part yet.
Overview of MAL213849681E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213849681E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C3753
|
Newark | 680 100V 21X38Mm 105 10000H |Vishay MAL213849681E3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 / $5.3300 | Buy Now | |
DISTI #
MAL213849681E3
|
Avnet Americas | Electrolytic Capacitor, 680 uF, 100 V, ± 20%, Solder Star - Bulk (Alt: MAL213849681E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Bulk | 0 |
|
$4.8963 / $5.5230 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$5.2300 | Buy Now | ||
DISTI #
MAL213849681E3
|
Avnet Abacus | Electrolytic Capacitor, 680 uF, 100 V, � 20%, Solder Star (Alt: MAL213849681E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL213849681E3 by Vishay Intertechnologies
Part Data Attributes for MAL213849681E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
21.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
210 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.14 mA
|
Length
|
42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1330 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|