MAL213835101E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Overview of MAL213835101E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAL213835101E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0829
Newark Cap, 100Uf, 16V, Alu Elec, Axial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL213835101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 107
  • 1 $3.2200
  • 10 $2.5700
  • 25 $2.4400
  • 50 $2.3200
  • 100 $2.0000
  • 500 $1.5600
$1.5600 / $3.2200 Buy Now
DISTI # 14M6718
Newark Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213835101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack 88
  • 1 $3.2200
$3.2200 Buy Now
DISTI # MAL213835101E3
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Ammo Pack (Alt: MAL213835101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $1.7596
  • 2,000 $1.7032
  • 3,000 $1.6467
  • 5,000 $1.5800
  • 10,000 $1.5287
  • 50,000 $1.4569
  • 100,000 $1.3851
$1.3851 / $1.7596 Buy Now
DISTI # 14M6718
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 14M6718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 88 Partner Stock
  • 1 $3.2200
$3.2200 Buy Now
DISTI # 594-2222-138-35101
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V 20% Axial RoHS: Compliant 907
  • 1 $3.1000
  • 10 $2.4700
  • 50 $2.2300
  • 100 $1.9200
  • 500 $1.5000
  • 1,000 $1.3900
  • 2,000 $1.3400
  • 5,000 $1.3200
$1.3200 / $3.1000 Buy Now
Future Electronics 138AML Series Ø 7.7 x 12.7 mm 100 uF ±20 % 16 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks 0
  • 1,000 $1.3700
$1.3700 Buy Now
DISTI # MAL213835101E3
TTI Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack Americas - 0
  • 1,000 $1.2800
$1.2800 Buy Now
DISTI # MAL213835101E3
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 105�C, Axial Leaded (Alt: MAL213835101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL213835101E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL213835101E3 by Vishay Intertechnologies

MAL213835101E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
7.9 mm
Dielectric Material
ALUMINUM (WET)
ESR
2500 mΩ
JESD-609 Code
e3
Leakage Current
0.0072 mA
Length
12.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
130 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Pitch
17.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL213835101E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for MAL213835101E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL213835101E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL213835101E3 by Vishay Intertechnologies

  • Please alert me when MAL213835101E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL213835101E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL213835101E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL213835101E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL213835101E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL213835101E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: