Part Details for MAL213826152E3 by Vishay Intertechnologies
Overview of MAL213826152E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213826152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3691
|
Newark | Capacitor,1500Uf,25Vdc,20-% Tol,20+% Tol |Vishay MAL213826152E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3200 | Buy Now |
DISTI #
MAL213826152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ? 20%, 10000 hours @ 105?C, Axial Leaded - Tape and Reel (Alt: MAL213826152E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$1.7805 / $1.8927 | Buy Now |
DISTI #
594-2222-138-26152
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 25V 20% Axial RoHS: Compliant | 0 |
|
$1.8900 / $1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.8700 | Buy Now |
DISTI #
MAL213826152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 10000 hours @ 105�C, Axial Leaded - Tape and Reel (Alt: MAL213826152E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL213826152E3
MAL213826152E3 CAD Models
MAL213826152E3 Part Data Attributes
|
MAL213826152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213826152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.079 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213826152E3
This table gives cross-reference parts and alternative options found for MAL213826152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213826152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL213816152E3 | Vishay Intertechnologies | $1.0000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | MAL213826152E3 vs MAL213816152E3 |