Part Details for MAL213818151E3 by Vishay Intertechnologies
Results Overview of MAL213818151E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213818151E3 Information
MAL213818151E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213818151E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0824
|
Newark | Cap, 150Uf, 63V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL213818151E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 779 |
|
$1.3800 / $3.3900 | Buy Now |
DISTI #
MAL213818151E3
|
Avnet Americas | 150uF 63V 10x30 105?C 10000h - Bulk (Alt: MAL213818151E3) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1520 / $1.2026 | Buy Now |
DISTI #
594-2222-138-18151
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial RoHS: Compliant | 671 |
|
$1.3000 / $3.3900 | Buy Now |
|
Future Electronics | 138AML Series Ø 10 x 30 mm 150 uF ±20 % 63 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 340 Lead time: 6 Weeks Container: Box |
0 Box |
|
$1.2300 / $1.2600 | Buy Now |
DISTI #
MAL213818151E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1020 Package Multiple: 340 Container: Bulk | Americas - 0 |
|
$1.2400 / $1.2600 | Buy Now |
DISTI #
MAL213818151E3
|
Avnet Abacus | 150uF 63V 10x30 105C 10000h (Alt: MAL213818151E3) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213818151E3
MAL213818151E3 CAD Models
MAL213818151E3 Part Data Attributes
|
MAL213818151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213818151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 730 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.023 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213818151E3
This table gives cross-reference parts and alternative options found for MAL213818151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213818151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL213828151E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL213818151E3 vs MAL213828151E3 |
MAL213818151E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MAL213818151E3 vs MAL213818151E3 |