Part Details for MAL213818102E3 by Vishay Intertechnologies
Results Overview of MAL213818102E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213818102E3 Information
MAL213818102E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213818102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9369
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Axial, Capacitance:1000Μf, Voltage(Dc):63V, Cap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.9700 / $4.2100 | Buy Now |
DISTI #
28M9369
|
Avnet Americas | 1000uF 63V 18x38 105?C 10000h - Bulk (Alt: 28M9369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk |
65 Partner Stock |
|
$3.8200 / $5.8000 | Buy Now |
DISTI #
MAL213818102E3
|
Avnet Americas | 1000uF 63V 18x38 105?C 10000h - Bulk (Alt: MAL213818102E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8445 / $2.9674 | Buy Now |
DISTI #
594-2222-138-18102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial RoHS: Compliant | 513 |
|
$2.9700 / $6.4400 | Buy Now |
DISTI #
V36:1790_09369365
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 63V 20% (18 X 38mm) Axial 0.13 Ohm 1.46A 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2446 | Americas - 467 |
|
$2.9630 / $6.0110 | Buy Now |
|
Future Electronics | 138AML Series Ø 18 x 38 mm 1000 uF ±20 % 63 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks Container: Box |
0 Box |
|
$3.0900 / $3.3500 | Buy Now |
DISTI #
87769720
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (18 X 38mm) Axial 0.13 Ohm 1.46A 10000h 105°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2446 | Americas - 467 |
|
$2.9630 / $6.0110 | Buy Now |
DISTI #
MAL213818102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 690 In Stock |
|
$3.3100 / $5.8000 | Buy Now |
DISTI #
MAL213818102E3
|
Avnet Abacus | 1000uF 63V 18x38 105C 10000h (Alt: MAL213818102E3) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213818102E3
MAL213818102E3 CAD Models
MAL213818102E3 Part Data Attributes
|
MAL213818102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213818102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.13 mA | |
Length | 39.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1460 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 44 mm | |
Terminal Shape | WIRE |