Part Details for MAL213817332E3 by Vishay Intertechnologies
Overview of MAL213817332E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213817332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6701
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 40V, 20%, Axial, Capacitance:3300Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213817332E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.8600 | Buy Now |
DISTI #
14M6701
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 40 V, ± 20%, 10000 hours @ 105°C, Axial Leaded - Bulk (Alt: 14M6701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$5.2300 / $7.6500 | Buy Now |
DISTI #
MAL213817332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 40 V, ± 20%, 10000 hours @ 105°C, Axial Leaded - Bulk (Alt: MAL213817332E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4267 / $5.6235 | Buy Now |
DISTI #
594-2222-138-17332
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial RoHS: Compliant | 517 |
|
$4.3000 / $7.6000 | Buy Now |
|
Future Electronics | 138AML Series Ø 21 x 38 mm 3300 uF ±20 % 40 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$4.3300 / $5.0400 | Buy Now |
DISTI #
MAL213817332E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.2600 / $4.5000 | Buy Now |
DISTI #
MAL213817332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 40 V, � 20%, 10000 hours @ 105�C, Axial Leaded (Alt: MAL213817332E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213817332E3
MAL213817332E3 CAD Models
MAL213817332E3 Part Data Attributes
|
MAL213817332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213817332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 39.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 44 mm | |
Terminal Shape | WIRE |