Part Details for MAL213815222E3 by Vishay Intertechnologies
Overview of MAL213815222E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213815222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0822
|
Newark | Cap, 2200Uf, 16V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL213815222E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$2.6400 / $4.4100 | Buy Now |
DISTI #
MAL213815222E3
|
Avnet Americas | 2200uF 16V 15x30 105°C 10000h - Bulk (Alt: MAL213815222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7019 / $1.8833 | Buy Now |
DISTI #
594-2222-138-15222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial RoHS: Compliant | 369 |
|
$1.7400 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks | 0 |
|
$1.8600 | Buy Now |
DISTI #
MAL213815222E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.7400 | Buy Now |
DISTI #
MAL213815222E3
|
TME | Capacitor: electrolytic, THT, 2.2mF, 16VDC, Ø15x30mm, ±20%, 10000h Min Qty: 1 | 178 |
|
$1.8000 / $4.2900 | Buy Now |
DISTI #
MAL213815222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 10000 hours @ 105�C, Axial Leaded (Alt: MAL213815222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213815222E3
MAL213815222E3 CAD Models
MAL213815222E3 Part Data Attributes
|
MAL213815222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213815222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.074 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |