Part Details for MAL213631471E3 by Vishay Intertechnologies
Results Overview of MAL213631471E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213631471E3 Information
MAL213631471E3 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213631471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4375
|
Newark | Cap, 470Μf, 50V, 20%, Capacitance:470Μf, Voltage Rating:50V, Product Range:136 Rvi Series, Capac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$1.1000 / $3.0200 | Buy Now |
DISTI #
MAL213631471E3
|
Avnet Americas | 470uF 50V 12,5x25 105?C 8000h - Ammo Pack (Alt: MAL213631471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9612 / $1.0408 | Buy Now |
DISTI #
14AC4375
|
Avnet Americas | 470uF 50V 12,5x25 105?C 8000h - Bulk (Alt: 14AC4375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.8400 | Buy Now |
DISTI #
594-MAL213631471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 RoHS: Compliant | 1142 |
|
$1.0700 / $3.0200 | Buy Now |
|
Future Electronics | 136RVI Series 470 uF 50 V 8 kHrs 85°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
MAL213631471E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
MAL213631471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 1 | 21 |
|
$0.8900 / $2.7200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL213631471E3
|
Avnet Abacus | 470uF 50V 125x25 105C 8000h (Alt: MAL213631471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 470uF 20% 50V 105C 8000hrs 1500mA 5mm 12.5x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0400 / $1.1200 | Buy Now |