Part Details for MAL212624272E3 by Vishay Intertechnologies
Overview of MAL212624272E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL212624272E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2207
|
Newark | 2700 10V 12,5X30Mm 125 8000H |Vishay MAL212624272E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
MAL212624272E3
|
Avnet Americas | 2700µF 10V 12,5x30 125°C 8000h (Alt: MAL212624272E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.4482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 6 Weeks | 0 |
|
$1.8000 | Buy Now |
DISTI #
MAL212624272E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2700UF 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.8400 | Buy Now |
Part Details for MAL212624272E3
MAL212624272E3 CAD Models
MAL212624272E3 Part Data Attributes
|
MAL212624272E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212624272E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132 mΩ | |
Leakage Current | 0.364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Shape | WIRE |