Part Details for MAL212616392E3 by Vishay Intertechnologies
Overview of MAL212616392E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL212616392E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2299
|
Newark | Cap, 3900Uf, 25V, Alu Elec, Axial, Capacitance:3900µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212616392E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$1.2600 | Buy Now |
DISTI #
71AH2299
|
Avnet Americas | 3900µF 25V 18x38 125°C 8000h - Bulk (Alt: 71AH2299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 96 Partner Stock |
|
$4.3400 / $6.4600 | Buy Now |
DISTI #
MAL212616392E3
|
Avnet Americas | 3900µF 25V 18x38 125°C 8000h (Alt: MAL212616392E3) RoHS: Not Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days | 0 |
|
$5.0252 | Buy Now |
DISTI #
594-MAL212616392E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 3900uF 25V 18x38 RoHS: Compliant | 49 |
|
$3.7200 / $7.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks | 0 |
|
$3.7000 | Buy Now |
DISTI #
62434659
|
Verical | Cap Aluminum Lytic 3900uF 25V 20% (18 X 38mm) Axial 0.07 Ohm 4350mA 8000h 125°C Box Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 96 |
|
$1.8267 / $1.8990 | Buy Now |
DISTI #
MAL212616392E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 3900uF 25V 18x38 RoHS: Compliant pbFree: Pb-Free Min Qty: 875 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$3.5200 / $3.8800 | Buy Now |
DISTI #
MAL212616392E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 25 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212616392E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL212616392E3
MAL212616392E3 CAD Models
MAL212616392E3 Part Data Attributes
|
MAL212616392E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212616392E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Leakage Current | 1.21 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4350 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |