Part Details for MAL212616122E3 by Vishay Intertechnologies
Overview of MAL212616122E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212616122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2195
|
Newark | 1200 25V 12,5X30Mm 125 8000H |Vishay MAL212616122E3 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1000 | Buy Now |
DISTI #
MAL212616122E3
|
Avnet Americas | 1200?F 25V 12,5x30 125?C 8000h (Alt: MAL212616122E3) RoHS: Not Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks | 0 |
|
$1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks | 0 |
|
$1.7300 | Buy Now |
DISTI #
MAL212616122E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1200UF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$1.9900 | Buy Now |
Part Details for MAL212616122E3
MAL212616122E3 CAD Models
MAL212616122E3 Part Data Attributes
|
MAL212616122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212616122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
Leakage Current | 0.4 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | WIRE |
Alternate Parts for MAL212616122E3
This table gives cross-reference parts and alternative options found for MAL212616122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212616122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212626122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212616122E3 vs MAL212626122E3 |