Part Details for MAL212545153E3 by Vishay Intertechnologies
Overview of MAL212545153E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAL212545153E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2171
|
Newark | 15000 16V 21X38Mm 105 10000H |Vishay MAL212545153E3 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
MAL212545153E3
|
Avnet Americas | 15000?F 16V 21x38 105?C 10000h - Bulk (Alt: MAL212545153E3) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1669 | Buy Now |
DISTI #
MAL212545153E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 15000UF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.1400 | Buy Now |
Part Details for MAL212545153E3
MAL212545153E3 CAD Models
MAL212545153E3 Part Data Attributes
|
MAL212545153E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212545153E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 0.5 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4590 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Shape | FLAT; WIRE |