-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7842
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 200V, 20%, Axial, Full Reel, Capacitance:22Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Width:-Rohs Compliant: Yes |Vishay MAL211892229E3 RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
18C4645
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 200V, 20%, Axial, Capacitance:22Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL211892229E3 RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8900 | Buy Now |
DISTI #
MAL211892229E3
|
Avnet Americas | 22uF 200V 12,5x30 125?C 8000h - Ammo Pack (Alt: MAL211892229E3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 200 |
|
$1.2817 | Buy Now |
DISTI #
594-2222-118-92229
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 200V 20% Axial RoHS: Compliant | 264 |
|
$1.9600 / $3.0200 | Buy Now |
DISTI #
V79:2366_26618094
|
Arrow Electronics | Cap Aluminum Lytic 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 246 |
|
$1.6150 | Buy Now |
DISTI #
V99:2348_09359169
|
Arrow Electronics | Cap Aluminum Lytic 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 | Americas - 11 |
|
$1.9930 / $2.4850 | Buy Now |
|
Future Electronics | 118AHT Series Ø 12.5 x 30 mm 22 uF ±20 % 200 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
61569900
|
Verical | Cap Aluminum Lytic 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2049 | Americas - 246 |
|
$1.6150 | Buy Now |
DISTI #
61731057
|
Verical | Cap Aluminum Lytic 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2215 | Americas - 11 |
|
$1.9930 | Buy Now |
DISTI #
MAL211892229E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 200V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 10 In Stock |
|
$1.9700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL211892229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211892229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.031 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.046 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |