-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7651
|
Newark | Cap, 100Uf, 200V, Alu Elec, Axial, Capacitance:100Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL211892101E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4600 | Buy Now |
DISTI #
MAL211892101E3
|
Avnet Americas | 100UF 200V 21x38 125?C 8000h - Bulk (Alt: MAL211892101E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0264 / $5.5620 | Buy Now |
DISTI #
594-MAL211892101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial RoHS: Compliant | 733 |
|
$5.4100 / $9.4500 | Buy Now |
|
Future Electronics | 118AHT Series Ø 21 x 38 mm 100 uF ±20 % 200 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$5.4600 / $5.7000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 200V, 20% +TOL, 20% -TOL, 100UF, THROUGH HOLE MOUNT | 34 |
|
$6.5800 / $14.1000 | Buy Now |
DISTI #
MAL211892101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$5.3600 / $6.2800 | Buy Now |
DISTI #
MAL211892101E3
|
Avnet Abacus | 100UF 200V 21x38 125�C 8000h (Alt: MAL211892101E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL211892101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211892101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 960 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.124 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.046 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |