Part Details for MAL211817102E3 by Vishay Intertechnologies
Overview of MAL211817102E3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211817102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6669
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 40V, 20%, Axial, Capacitance:1000Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL211817102E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
04R7591
|
Newark | Aluminium Electrolytic Capacitor, 118 Aht Series, 1000 - F, - 20%, 40 V, 18 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL211817102E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$3.7500 / $6.3100 | Buy Now |
DISTI #
84AC1893
|
Newark | 1000?f 40V 18X30Mm 125?c 8000H Rohs Compliant: Yes |Vishay MAL211817102E3 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$3.8600 / $4.0700 | Buy Now |
DISTI #
MAL211817102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211817102E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 139 |
|
$2.9650 / $3.1413 | Buy Now |
DISTI #
14M6669
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 14M6669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$4.0700 / $6.3100 | Buy Now |
DISTI #
594-2222-118-17102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial RoHS: Compliant | 992 |
|
$3.3300 / $4.2700 | Buy Now |
|
Future Electronics | Cap Aluminum 1000uF 40V 20% (18 X 30mm) Axial 0.205 Ohm 1070mA 8000 hr 125°C Bu RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$2.9100 / $3.2400 | Buy Now |
DISTI #
63448534
|
Verical | Cap Aluminum Lytic 1000uF 40V 20% (18 X 30mm) Axial 0.205 Ohm 1070mA 8000h 125°C Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2237 | Americas - 35 |
|
$4.3549 | Buy Now |
DISTI #
MAL211817102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 200 In Stock |
|
$3.6200 / $3.6900 | Buy Now |
DISTI #
MAL211817102E3
|
TME | Capacitor: electrolytic, THT, 1mF, 40VDC, Ø18x30mm, ±20%, 8000h Min Qty: 120 | 0 |
|
$3.5200 | RFQ |
Part Details for MAL211817102E3
MAL211817102E3 CAD Models
MAL211817102E3 Part Data Attributes
|
MAL211817102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211817102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 205 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.244 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1070 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211817102E3
This table gives cross-reference parts and alternative options found for MAL211817102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211817102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG10204018030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | MAL211817102E3 vs AG10204018030 |