Part Details for MAL211656479E3 by Vishay Dale
Overview of MAL211656479E3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211656479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70399145
|
RS | 47uF 25 V dc Aluminum Electrolytic Capacitor, 116 Series 2000h 5 (Dia.) x 11mm | Vishay Dale MAL211656479E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8400 | RFQ |