Part Details for MAL210222332E3 by Vishay Intertechnologies
Overview of MAL210222332E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAL210222332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9749
|
Newark | 3300 200V 50X105Mm 85 10000H Rohs Compliant: Yes |Vishay MAL210222332E3 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5500 / $34.5800 | Buy Now |
DISTI #
MAL210222332E3
|
Avnet Americas | 3300uF 200V 50x105 85?C 10000h - Bulk (Alt: MAL210222332E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2956 / $34.5735 | Buy Now |
DISTI #
594-MAL210222332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 200V 50X105 85C 10000H RoHS: Compliant | 46 |
|
$35.1400 / $46.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks | 0 |
|
$34.1500 | Buy Now |
DISTI #
MAL210222332E3
|
Avnet Abacus | 3300uF 200V 50x105 85�C 10000h (Alt: MAL210222332E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210222332E3
MAL210222332E3 CAD Models
MAL210222332E3 Part Data Attributes
|
MAL210222332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210222332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 1.32 mA | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |