There are no models available for this part yet.
Overview of MAL210213681E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAL210213681E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M9716
|
Newark | 680 250V 35X80Mm 85 10000H |Vishay MAL210213681E3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1900 | Buy Now | |
DISTI #
MAL210213681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 250 V, ± 20%, Screw - Bulk (Alt: MAL210213681E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3602 / $20.8035 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$20.5500 | Buy Now | ||
DISTI #
MAL210213681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 250 V, � 20%, Screw (Alt: MAL210213681E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL210213681E3 by Vishay Intertechnologies
Part Data Attributes for MAL210213681E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
175 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.34 mA
|
Length
|
81.3 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
3800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for MAL210213681E3
This table gives cross-reference parts and alternative options found for MAL210213681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210213681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210253681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, | Vishay Intertechnologies | MAL210213681E3 vs MAL210253681E3 |
MAL210253681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 680 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210213681E3 vs MAL210253681E3 |