Part Details for MAL210117473E3 by Vishay Beyschlag
Results Overview of MAL210117473E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL210117473E3 Information
MAL210117473E3 by Vishay Beyschlag is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL210117473E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4332PHBK-ND
|
DigiKey | CAP ALUM 47000UF 20% 40V SCREW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$32.2946 / $48.8300 | Buy Now |