Part Details for MAL209627152E3 by Vishay Intertechnologies
Overview of MAL209627152E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209627152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6108
|
Newark | 1500 450V 40X100Mm 85 5000H |Vishay MAL209627152E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$38.4200 / $39.0600 | Buy Now |
DISTI #
MAL209627152E3
|
Avnet Americas | 1500µF 450V 40x100 85°C 5000h - Bulk (Alt: MAL209627152E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks | 0 |
|
$43.0400 | Buy Now |
Part Details for MAL209627152E3
MAL209627152E3 CAD Models
MAL209627152E3 Part Data Attributes
|
MAL209627152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209627152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.354 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7200 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209627152E3
This table gives cross-reference parts and alternative options found for MAL209627152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209627152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-152M2WT2A40100 | CAP,AL2O3,1.5MF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627152E3 vs LS-152M2WT2A40100 |
MAL209677152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209627152E3 vs MAL209677152E3 |
MAL209627152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209627152E3 vs MAL209627152E3 |
LS-152M2WL3A40100 | CAP,AL2O3,1.5MF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627152E3 vs LS-152M2WL3A40100 |
MAL209677152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209627152E3 vs MAL209677152E3 |
LS-152M2WL5-40100 | CAP,AL2O3,1.5MF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MAL209627152E3 vs LS-152M2WL5-40100 |