Part Details for MAL209619471E3 by Vishay Dale
Overview of MAL209619471E3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209619471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70396743
|
RS | 470uF 500V ALUM Electrolytic Cap,96 Series 2000 h,5000 h,200000 h 35(Dia.)x70mm | Vishay Dale MAL209619471E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9900 / $23.5200 | RFQ |