Part Details for MAL209526821E3 by Vishay BCcomponents
Overview of MAL209526821E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209526821E3
MAL209526821E3 CAD Models
MAL209526821E3 Part Data Attributes
|
MAL209526821E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209526821E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 820 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 129 mΩ | |
Leakage Current | 0.66 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209526821E3
This table gives cross-reference parts and alternative options found for MAL209526821E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209526821E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43511C9827M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | MAL209526821E3 vs B43511C9827M007 |
B43511C9827M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS AND REACH COMPLIANT | MAL209526821E3 vs B43511C9827M007 |
B43511C9827M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS AND REACH COMPLIANT | MAL209526821E3 vs B43511C9827M080 |
B43511C9827M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS AND REACH COMPLIANT | MAL209526821E3 vs B43511C9827M000 |
B43511C9827M080 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | MAL209526821E3 vs B43511C9827M080 |
MAL209526821E3 | Vishay Intertechnologies | $24.4913 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MAL209526821E3 vs MAL209526821E3 |