Part Details for MAL209516681E3 by Vishay BCcomponents
Results Overview of MAL209516681E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL209516681E3 Information
MAL209516681E3 by Vishay BCcomponents is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MAL209516681E3
MAL209516681E3 CAD Models
MAL209516681E3 Part Data Attributes
|
MAL209516681E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209516681E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 149 mΩ | |
Leakage Current | 0.548 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209516681E3
This table gives cross-reference parts and alternative options found for MAL209516681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209516681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43511A9687M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | MAL209516681E3 vs B43511A9687M007 |
B43511A9687M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | MAL209516681E3 vs B43511A9687M000 |
380681M400A071 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | MAL209516681E3 vs 380681M400A071 |
380681M400A071E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | MAL209516681E3 vs 380681M400A071E |
B43511A9687M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | MAL209516681E3 vs B43511A9687M087 |
B43511A9687M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS AND REACH COMPLIANT | MAL209516681E3 vs B43511A9687M080 |
380681M400A078 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | MAL209516681E3 vs 380681M400A078 |
B43511A9687M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS AND REACH COMPLIANT | MAL209516681E3 vs B43511A9687M087 |
MAL209516681E3 | Vishay Intertechnologies | $21.0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | MAL209516681E3 vs MAL209516681E3 |