Part Details for MAL209332122E3 by Vishay Intertechnologies
Results Overview of MAL209332122E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL209332122E3 Information
MAL209332122E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL209332122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209332122E3
|
Avnet Americas | 1200UF 200V 30X40MM 85 C 2000H - Bulk (Alt: MAL209332122E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6642 / $5.7822 | Buy Now |
Part Details for MAL209332122E3
MAL209332122E3 CAD Models
MAL209332122E3 Part Data Attributes
|
MAL209332122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209332122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2690 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209332122E3
This table gives cross-reference parts and alternative options found for MAL209332122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209332122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2122MCM3040LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 2122MCM3040LKN3810 |
2122MCM3040LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 2122MCM3040LKN18F0 |
2122MCM3040LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 2122MCM3040LKN28E0 |
2122MCM3040LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 2122MCM3040LKN0810 |
2122MCM3040LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 2122MCM3040LKN18E0 |
1122MCM3040LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 1122MCM3040LKN7810 |
1122MCM3040LKN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 1122MCM3040LKN28F0 |
1122MCM3040LKN38E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 1122MCM3040LKN38E0 |
1122MCM3040LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 1122MCM3040LKN08F0 |
8122MCM3040LKN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | MAL209332122E3 vs 8122MCM3040LKN0850 |