Part Details for MAL209327331E3 by Vishay Intertechnologies
Results Overview of MAL209327331E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL209327331E3 Information
MAL209327331E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL209327331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6064
|
Newark | 330 450V 35X30Mm 85 2000H |Vishay MAL209327331E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.4100 | Buy Now |
DISTI #
MAL209327331E3
|
Avnet Americas | 330uF 450V 35x30 85?C 2000h - Bulk (Alt: MAL209327331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3840 / $6.6933 | Buy Now |
DISTI #
594-MAL209327331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450V 35x30mm RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$6.8200 | Buy Now |
DISTI #
MAL209327331E3
|
Avnet Abacus | 330uF 450V 35x30 85C 2000h (Alt: MAL209327331E3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209327331E3
MAL209327331E3 CAD Models
MAL209327331E3 Part Data Attributes
|
MAL209327331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209327331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209327331E3
This table gives cross-reference parts and alternative options found for MAL209327331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209327331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43305C5337M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | MAL209327331E3 vs B43305C5337M007 |
ESMQ451LIN331MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount | MAL209327331E3 vs ESMQ451LIN331MA30S |
B43305C5337M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | MAL209327331E3 vs B43305C5337M000 |
B43305C5337M060 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MAL209327331E3 vs B43305C5337M060 |
LLN2W331MELC30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MAL209327331E3 vs LLN2W331MELC30 |
B43634C5337M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | MAL209327331E3 vs B43634C5337M007 |
ESMQ451VNN331MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | MAL209327331E3 vs ESMQ451VNN331MA30S |
B43634C5337M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | MAL209327331E3 vs B43634C5337M000 |
HJ2W337M35030HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MAL209327331E3 vs HJ2W337M35030HA |
LS-331M2W-A3530 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | MAL209327331E3 vs LS-331M2W-A3530 |