Part Details for MAL209327271E3 by Vishay Intertechnologies
Overview of MAL209327271E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209327271E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6063
|
Newark | 270 450V 35X25Mm 85 2000H |Vishay MAL209327271E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
MAL209327271E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209327271E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$4.9127 / $7.4860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$5.8200 | Buy Now |
DISTI #
MAL209327271E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209327271E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$4.9127 / $7.4860 | Buy Now |
DISTI #
MAL209327271E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209327271E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$4.9127 / $7.4860 | Buy Now |
DISTI #
MAL209327271E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 450 V, � 20%, Snap-In (Alt: MAL209327271E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209327271E3
MAL209327271E3 CAD Models
MAL209327271E3 Part Data Attributes
|
MAL209327271E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209327271E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |