Part Details for MAL209323152E3 by Vishay Intertechnologies
Overview of MAL209323152E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209323152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209323152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: MAL209323152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$6.6975 / $12.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.8500 | Buy Now |
DISTI #
MAL209323152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: MAL209323152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209323152E3
MAL209323152E3 CAD Models
MAL209323152E3 Part Data Attributes
|
MAL209323152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209323152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209323152E3
This table gives cross-reference parts and alternative options found for MAL209323152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209323152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH250M1500BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | MAL209323152E3 vs LH250M1500BP4-3545 |
LH250M1500BP5-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | MAL209323152E3 vs LH250M1500BP5-3545 |
TP158M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | MAL209323152E3 vs TP158M2E |
LH250M1500BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | MAL209323152E3 vs LH250M1500BP543545 |
LH250M1500BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | MAL209323152E3 vs LH250M1500BPF43545 |
ELH158M250AT5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | MAL209323152E3 vs ELH158M250AT5AV |
ELH158M250AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | MAL209323152E3 vs ELH158M250AT5AA |
LH250M1500BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | MAL209323152E3 vs LH250M1500BP443545 |