Part Details for MAL209076123E3 by Vishay Intertechnologies
Overview of MAL209076123E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209076123E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5944
|
Newark | 12000 25V 30X30Mm 105 5000H |Vishay MAL209076123E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5200 / $7.2700 | Buy Now |
DISTI #
MAL209076123E3
|
Avnet Americas | 12000UF 25V 30X30MM 105 C 5000H - Bulk (Alt: MAL209076123E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$5.6617 / $7.2090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$7.1200 | Buy Now |
Part Details for MAL209076123E3
MAL209076123E3 CAD Models
MAL209076123E3 Part Data Attributes
|
MAL209076123E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209076123E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 0.601 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209076123E3
This table gives cross-reference parts and alternative options found for MAL209076123E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209076123E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1E123MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | MAL209076123E3 vs LGY1E123MEKB30 |
1123LDM3030LHN9110 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209076123E3 vs 1123LDM3030LHN9110 |
ESMH250VNN123MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | MAL209076123E3 vs ESMH250VNN123MR30S |
HE1E129M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MAL209076123E3 vs HE1E129M30030HA |
B41252C5129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209076123E3 vs B41252C5129M000 |
381LX123M025K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | MAL209076123E3 vs 381LX123M025K022AD |
8123LDM3030LHN0110 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209076123E3 vs 8123LDM3030LHN0110 |
1123LDM3030LHN0110 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209076123E3 vs 1123LDM3030LHN0110 |
ALC40F123CB025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED-3, CAN, ROHS COMPLIANT | KEMET Corporation | MAL209076123E3 vs ALC40F123CB025 |
LG025M12K0BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | MAL209076123E3 vs LG025M12K0BP3-3030 |