Part Details for MAL205958689E3 by Vishay Intertechnologies
Overview of MAL205958689E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAL205958689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1827
|
Newark | 68 385V 25X30Mm 105 10000H |Vishay MAL205958689E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
MAL205958689E3
|
Avnet Americas | 68uF 385V 25x30 105°C 10000h - Bulk (Alt: MAL205958689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3578 / $6.6525 | Buy Now |
DISTI #
594-MAL205958689E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68uF 385V 25x30mm RoHS: Compliant | 0 |
|
$5.2800 / $5.3100 | Order Now |
|
Future Electronics | 059 PLL-SI Series 385 V 68 uF Ø 25x30 mm LS=10mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$5.2100 / $5.3000 | Buy Now |
DISTI #
MAL205958689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 385 V, � 20%, Snap-In (Alt: MAL205958689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205958689E3
MAL205958689E3 CAD Models
MAL205958689E3 Part Data Attributes
|
MAL205958689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205958689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1870 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.161 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |