-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6779
|
Newark | Electrolytic Capacitor, Long Life, 058 Pll-Si Series, 4700 F, 20%, 63 V, 35 Mm, 0.06 Ohm Rohs Compliant: Yes |Vishay MAL205858472E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$11.5700 / $15.8300 | Buy Now |
DISTI #
MAL205858472E3
|
Avnet Americas | 4700uF 63V 35x40 105°C 10000h - Bulk (Alt: MAL205858472E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4875 / $10.1182 | Buy Now |
DISTI #
594-MAL205858472E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm RoHS: Compliant | 568 |
|
$9.6300 / $14.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$9.5700 | Buy Now |
DISTI #
MAL205858472E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.9600 / $9.4700 | Buy Now |
DISTI #
MAL205858472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Snap-In (Alt: MAL205858472E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL205858472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205858472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.781 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3650 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL205858472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205858472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205878472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL205858472E3 vs MAL205878472E3 |
MAL205858472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205858472E3 vs MAL205858472E3 |
MAL205878472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205858472E3 vs MAL205878472E3 |
EHL472M63BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MAL205858472E3 vs EHL472M63BB |
ELXG630VSN472MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL205858472E3 vs ELXG630VSN472MA40S |
ELXG630LIN472MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL205858472E3 vs ELXG630LIN472MA40S |
ELXG630VNN472MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | MAL205858472E3 vs ELXG630VNN472MA40S |
EP478M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF | Man Yue Technology Holdings Ltd | MAL205858472E3 vs EP478M1J |