There are no models available for this part yet.
Overview of MAL205752152E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MAL205752152E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL205752152E3
|
Avnet Americas | 1500uF 200V 35x50 85?C 12000h - Bulk (Alt: MAL205752152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9564 / $13.2071 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$13.0500 | Buy Now | ||
DISTI #
MAL205752152E3
|
TME | Capacitor: electrolytic, SNAP-IN, 1.5mF, 200VDC, Ø35x50mm, ±20% Min Qty: 50 | 0 |
|
$12.0200 | RFQ | |
DISTI #
MAL205752152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, � 20%, Snap-In (Alt: MAL205752152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL205752152E3 by Vishay Intertechnologies
Part Data Attributes for MAL205752152E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
120 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.804 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
3660 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL205752152E3
This table gives cross-reference parts and alternative options found for MAL205752152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205752152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205772152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL205752152E3 vs MAL205772152E3 |
MAL205752152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205752152E3 vs MAL205752152E3 |
MAL205772152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205752152E3 vs MAL205772152E3 |