Part Details for MAL205154223E3 by Vishay Intertechnologies
Overview of MAL205154223E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205154223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1584
|
Newark | 22000 10V 30X40Mm 85 12000H |Vishay MAL205154223E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now |
DISTI #
MAL205154223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, ? 20%, Solder Pin - Bulk (Alt: MAL205154223E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$6.1735 / $7.8746 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$7.7800 | Buy Now |
DISTI #
MAL205154223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, � 20%, Solder Pin (Alt: MAL205154223E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205154223E3
MAL205154223E3 CAD Models
MAL205154223E3 Part Data Attributes
|
MAL205154223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205154223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |