Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
4700 63V 35X50Mm 85 15000H |Vishay MAL205058472E3
Min Qty:
600
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$10.6400
|
Buy Now
|
|
|
Avnet Americas
|
4700uF 63V 35x50 85°C 15000h - Bulk (Alt: MAL205058472E3)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
50
Lead time:
8 Weeks, 0 Days
Container:
Bulk
|
0
|
-
600
$13.9241
-
700
$13.4775
-
1,300
$10.8707
-
3,000
$10.4304
-
6,000
$10.0918
-
30,000
$9.6177
-
60,000
$9.1435
|
$9.1435 / $13.9241
|
Buy Now
|
|
DISTI #
594-2222-050-58472
|
Mouser Electronics
|
Aluminum Electrolytic Capacitors - Snap In 4700UF 63V
RoHS:
Compliant
|
193
|
-
1
$16.4000
-
10
$15.1800
-
25
$14.7600
-
50
$13.1100
-
100
$11.8000
-
250
$11.4700
-
500
$11.0000
|
$11.0000 / $16.4000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
600
Package Multiple:
50
Lead time:
8 Weeks
|
0
|
|
$10.8300
|
Buy Now
|
|
|
Avnet Abacus
|
Aluminum Electrolytic Capacitor, 4700 uF, 63 V, -10%, +30%, Solder Pin (Alt: MAL205058472E3)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
50
Lead time:
20 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
VS
-